
RNC55H8251FSB14 | |
|---|---|
DigiKey Part Number | RNC55H8251FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H8251FSB14 |
Description | RES 8.25K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H8251FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H8251FMB14 | Vishay Dale | 0 | RNC55H8251FMB14-ND | $23.40580 | Direct |
| RNC55H8251FPB14 | Vishay Dale | 0 | RNC55H8251FPB14-ND | $23.40580 | Direct |
| RNC55H8251FRB14 | Vishay Dale | 0 | RNC55H8251FRB14-ND | $23.40580 | Direct |
| RNC55H8251BMB14 | Vishay Dale | 0 | RNC55H8251BMB14-ND | $56.53930 | Upgrade |
| RNC55H8251BPB14 | Vishay Dale | 0 | RNC55H8251BPB14-ND | $56.53930 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 10 | $19.52600 | $195.26 |
| 25 | $16.79800 | $419.95 |
| 50 | $15.08980 | $754.49 |
| 100 | $13.63780 | $1,363.78 |

