
1-962916-1 | |
|---|---|
DigiKey Part Number | 17-1-962916-1TR-ND - Tape & Reel (TR) 17-1-962916-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962916-1 |
Description | CONN TAB 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-962916-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.54000 | $25.40 |
| 25 | $2.38080 | $59.52 |
| 50 | $2.26580 | $113.29 |
| 100 | $2.15810 | $215.81 |
| 250 | $2.02280 | $505.70 |
| 500 | $1.92596 | $962.98 |
| 1,000 | $1.83397 | $1,833.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $1.71942 | $5,674.09 |
| 6,600 | $1.63734 | $10,806.44 |
| 9,900 | $1.59117 | $15,752.58 |
| 16,500 | $1.53486 | $25,325.19 |
| 23,100 | $1.49888 | $34,624.13 |
| 33,000 | $1.46165 | $48,234.45 |
















