Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H6340BSRE7 | |
|---|---|
DigiKey Part Number | 541-RNC55H6340BSRE7TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55H6340BSRE7 |
Description | RES 634 OHM 0.1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 634 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H6340BSRE7 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H6340BSB1465 | Vishay Dale | 0 | 541-RNC55H6340BSB1465-ND | $62.48830 | Parametric Equivalent |
| RNC55H6340BSRE565 | Vishay Dale | 0 | 541-RNC55H6340BSRE565TR-ND | $20.66080 | Parametric Equivalent |
| RNC55H6340BSRE665 | Vishay Dale | 0 | 541-RNC55H6340BSRE665TR-ND | $19.32612 | Parametric Equivalent |
| RNC55H6340BSRE765 | Vishay Dale | 0 | 541-RNC55H6340BSRE765TR-ND | $18.64061 | Parametric Equivalent |
| RNC55H6340BSRE865 | Vishay Dale | 0 | 541-RNC55H6340BSRE865TR-ND | $18.19258 | Parametric Equivalent |



