RNC55H6263BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $61.96470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.83450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $61.96470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $67.05290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $69.87980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $77.00380
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H6263BSB14

DigiKey Part Number
RNC55H6263BSB14-ND
Manufacturer
Manufacturer Product Number
RNC55H6263BSB14
Description
RES 626K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
626 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H6263BSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$62.80930$6,280.93
Manufacturers Standard Package