Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H5620DRR36 | |
|---|---|
DigiKey Part Number | 541-RNC55H5620DRR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H5620DRR36 |
Description | RES 562 OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5620DRR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5620DRB14 | Vishay Dale | 0 | RNC55H5620DRB14-ND | $47.18240 | Parametric Equivalent |
| RNC55H5620DRBSL | Vishay Dale | 0 | RNC55H5620DRBSL-ND | $51.39010 | Parametric Equivalent |
| RNC55H5620DRRE5 | Vishay Dale | 0 | 541-RNC55H5620DRRE5TR-ND | $14.17042 | Parametric Equivalent |
| RNC55H5620DRRSL | Vishay Dale | 0 | RNC55H5620DRRSL-ND | $51.39010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.49167 | $57,458.35 |


