
RNC55H5113FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC55H5113FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H5113FSB14 |
Description | RES 511K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5113FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.28000 | $108.28 |
| 10 | $74.01800 | $740.18 |
| 25 | $64.73600 | $1,618.40 |
| 50 | $58.92180 | $2,946.09 |
| 100 | $53.97990 | $5,397.99 |

