
RNC55H5112FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H5112FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H5112FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H5112FSRE6 |
Description | RES 51.1K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5112FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5112FMB14 | Vishay Dale | 0 | RNC55H5112FMB14-ND | $23.40580 | Direct |
| RNC55H5112FMBSL | Vishay Dale | 0 | RNC55H5112FMBSL-ND | $27.52970 | Direct |
| RNC55H5112FMRE6 | Vishay Dale | 0 | RNC55H5112FMRE6-ND | $7.08850 | Direct |
| RNC55H5112FMRSL | Vishay Dale | 0 | RNC55H5112FMRSL-ND | $27.52970 | Direct |
| RNC55H5112FPB14 | Vishay Dale | 0 | RNC55H5112FPB14-ND | $23.40580 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 10 | $21.34300 | $213.43 |
| 25 | $18.38320 | $459.58 |
| 50 | $16.52860 | $826.43 |
| 100 | $14.95000 | $1,495.00 |
| 250 | $13.22180 | $3,305.45 |
| 500 | $12.14004 | $6,070.02 |

