Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H5112FRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H5112FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H5112FRRE5 |
Description | RES 51.1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5112FRRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5112FRB14 | Vishay Dale | 0 | RNC55H5112FRB14-ND | $23.40580 | Parametric Equivalent |
| RNC55H5112FRBSL | Vishay Dale | 0 | RNC55H5112FRBSL-ND | $27.52970 | Parametric Equivalent |
| RNC55H5112FRBSL65 | Vishay Dale | 0 | 541-RNC55H5112FRBSL65-ND | $33.00850 | Parametric Equivalent |
| RNC55H5112FRR3665 | Vishay Dale | 0 | 541-RNC55H5112FRR3665TR-ND | $11.29402 | Parametric Equivalent |
| RNC55H5112FRRE565 | Vishay Dale | 0 | 541-RNC55H5112FRRE565TR-ND | $13.93396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.65274 | $3,826.37 |


