RNC55H4993FPRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $34.04030
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $36.98690
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $9.47391
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $10.93196
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $36.98690
Datasheet

Direct


Vishay Dale
In Stock: 7
Unit Price: $54.18000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $82.26190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet
499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H4993FPRE6

DigiKey Part Number
RNC55H4993FPRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H4993FPRE6
Description
RES 499K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H4993FPRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H4993FRB14Vishay Dale0RNC55H4993FRB14-ND$34.04030Direct
RNC55H4993FRBSLVishay Dale0RNC55H4993FRBSL-ND$36.98690Direct
RNC55H4993FRR36Vishay Dale0RNC55H4993FRR36-ND$9.47391Direct
RNC55H4993FRRE6Vishay Dale0RNC55H4993FRRE6-ND$10.93196Direct
RNC55H4993FRRSLVishay Dale0RNC55H4993FRRSL-ND$36.98690Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.93196$10,931.96
Manufacturers Standard Package