
RNC55H4992FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC55H4992FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H4992FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H4992FSRE6 |
Description | RES 49.9K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4992FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.64000 | $15.64 |
10 | $10.33100 | $103.31 |
25 | $8.89400 | $222.35 |
50 | $7.99320 | $399.66 |
100 | $7.22770 | $722.77 |
250 | $6.38868 | $1,597.17 |
500 | $5.86398 | $2,931.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.52647 | $5,526.47 |
2,000 | $5.14015 | $10,280.30 |
3,000 | $4.94175 | $14,825.25 |
5,000 | $4.71727 | $23,586.35 |
7,000 | $4.58357 | $32,084.99 |
10,000 | $4.45290 | $44,529.00 |
12,000 | $4.39026 | $52,683.12 |