
RNC55H4991BSB14 | |
|---|---|
DigiKey Part Number | RNC55H4991BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H4991BSB14 |
Description | RES 4.99K OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4991BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4991BMB14 | Vishay Dale | 0 | RNC55H4991BMB14-ND | $56.53930 | Direct |
| RNC55H4991BPB14 | Vishay Dale | 0 | RNC55H4991BPB14-ND | $56.53930 | Direct |
| RNC55H4991BPBSL | Vishay Dale | 0 | RNC55H4991BPBSL-ND | $61.52150 | Direct |
| RNC55H4991BPRE6 | Vishay Dale | 0 | RNC55H4991BPRE6-ND | $13.42859 | Direct |
| RNC55H4991BPRSL | Vishay Dale | 0 | RNC55H4991BPRSL-ND | $61.52150 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.38000 | $174.38 |
| 10 | $120.84000 | $1,208.40 |
| 25 | $106.35320 | $2,658.83 |
| 50 | $97.28660 | $4,864.33 |
| 100 | $89.58390 | $8,958.39 |

