
RNC55H4990FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC55H4990FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H4990FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H4990FSRE6 |
Description | RES 499 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4990FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.06000 | $15.06 |
10 | $9.97700 | $99.77 |
25 | $8.58760 | $214.69 |
50 | $7.71500 | $385.75 |
100 | $6.97420 | $697.42 |
250 | $6.16180 | $1,540.45 |
500 | $5.65358 | $2,826.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.32627 | $5,326.27 |
2,000 | $4.95209 | $9,904.18 |
3,000 | $4.75991 | $14,279.73 |
5,000 | $4.54253 | $22,712.65 |
7,000 | $4.41301 | $30,891.07 |
10,000 | $4.28651 | $42,865.10 |
12,000 | $4.22581 | $50,709.72 |