Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H4751FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H4751FSRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H4751FSRE6 |
Description | RES 4.75K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4751FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4751FMB14 | Vishay Dale | 0 | RNC55H4751FMB14-ND | $23.40580 | Direct |
| RNC55H4751FMBSL | Vishay Dale | 0 | RNC55H4751FMBSL-ND | $27.52970 | Direct |
| RNC55H4751FMRSL | Vishay Dale | 0 | RNC55H4751FMRSL-ND | $27.52970 | Direct |
| RNC55H4751FRB14 | Vishay Dale | 0 | RNC55H4751FRB14-ND | $23.40580 | Direct |
| RNC55H4751FRBSL | Vishay Dale | 0 | RNC55H4751FRBSL-ND | $27.52970 | Direct |


