
RNC55H4322FSB14 | |
|---|---|
DigiKey Part Number | RNC55H4322FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H4322FSB14 |
Description | RES 43.2K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 43.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4322FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4322FPB14 | Vishay Dale | 0 | RNC55H4322FPB14-ND | $23.40580 | Direct |
| RNC55H4322FRB14 | Vishay Dale | 0 | RNC55H4322FRB14-ND | $23.40580 | Direct |
| RNC55H4322FRBSL | Vishay Dale | 0 | RNC55H4322FRBSL-ND | $27.52970 | Direct |
| RNC55H4322FRRSL | Vishay Dale | 0 | RNC55H4322FRRSL-ND | $27.52970 | Direct |
| RNC55H4322BRBSL | Vishay Dale | 0 | RNC55H4322BRBSL-ND | $61.52150 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.55000 | $39.55 |
| 10 | $26.29200 | $262.92 |
| 25 | $22.69800 | $567.45 |
| 50 | $20.44860 | $1,022.43 |
| 100 | $18.53620 | $1,853.62 |
| 300 | $16.07413 | $4,822.24 |
| 500 | $15.12854 | $7,564.27 |

