RNC55H4222DRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $37.06030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $45.37970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.26027
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.55424
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $45.37970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.71460
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $44.11930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.08977
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.71460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.38580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.10661
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.68250
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H4222DRRSL

DigiKey Part Number
RNC55H4222DRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H4222DRRSL
Description
RES 42.2K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H4222DRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$37.06030$3,706.03
Manufacturers Standard Package