Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H3921BRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H3921BRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H3921BRRE5 |
Description | RES 3.92K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3921BRRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3921BRB14 | Vishay Dale | 0 | RNC55H3921BRB14-ND | $56.53930 | Parametric Equivalent |
| RNC55H3921BRBSL | Vishay Dale | 0 | RNC55H3921BRBSL-ND | $61.52150 | Parametric Equivalent |
| RNC55H3921BRRE6 | Vishay Dale | 0 | 541-RNC55H3921BRRE6TR-ND | $13.42859 | Parametric Equivalent |
| RNC55H3921BRRSL | Vishay Dale | 0 | RNC55H3921BRRSL-ND | $61.52150 | Parametric Equivalent |
| RNC55J3921BRB14 | Vishay Dale | 0 | RNC55J3921BRB14-ND | $63.33350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.40638 | $7,203.19 |


