
RNC55H3832FSB14 | |
|---|---|
DigiKey Part Number | RNC55H3832FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H3832FSB14 |
Description | RES 38.3K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3832FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3832FMB14 | Vishay Dale | 0 | RNC55H3832FMB14-ND | $23.40580 | Direct |
| RNC55H3832FMBSL | Vishay Dale | 0 | RNC55H3832FMBSL-ND | $27.52970 | Direct |
| RNC55H3832FMR36 | Vishay Dale | 0 | RNC55H3832FMR36-ND | $6.08472 | Direct |
| RNC55H3832FMRE6 | Vishay Dale | 0 | RNC55H3832FMRE6-ND | $7.08850 | Direct |
| RNC55H3832FMRSL | Vishay Dale | 0 | RNC55H3832FMRSL-ND | $27.52970 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.29000 | $70.29 |
| 10 | $47.47100 | $474.71 |
| 25 | $41.28520 | $1,032.13 |
| 50 | $37.40780 | $1,870.39 |
| 100 | $34.11350 | $3,411.35 |
| 300 | $29.87530 | $8,962.59 |
| 500 | $28.24792 | $14,123.96 |

