Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H3743BRRE7 | |
|---|---|
DigiKey Part Number | 541-RNC55H3743BRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H3743BRRE7 |
Description | RES 374K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3743BRRE7 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3743BRB14 | Vishay Dale | 0 | RNC55H3743BRB14-ND | $82.26190 | Parametric Equivalent |
| RNC55H3743BRBSL | Vishay Dale | 0 | RNC55H3743BRBSL-ND | $89.87410 | Parametric Equivalent |
| RNC55H3743BRR36 | Vishay Dale | 0 | RNC55H3743BRR36-ND | $20.55375 | Parametric Equivalent |
| RNC55H3743BRRE5 | Vishay Dale | 0 | 541-RNC55H3743BRRE5TR-ND | $24.73224 | Parametric Equivalent |
| RNC55H3743BRRE6 | Vishay Dale | 0 | RNC55H3743BRRE6-ND | $23.17444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $22.37449 | $33,561.74 |


