Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55H3652FPB14 | |
|---|---|
DigiKey Part Number | RNC55H3652FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H3652FPB14 |
Description | RES 36.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3652FPB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3652FMB14 | Vishay Dale | 0 | RNC55H3652FMB14-ND | $23.40580 | Direct |
| RNC55H3652FMBSL | Vishay Dale | 0 | RNC55H3652FMBSL-ND | $27.52970 | Direct |
| RNC55H3652FMRSL | Vishay Dale | 0 | RNC55H3652FMRSL-ND | $27.52970 | Direct |
| RNC55H3652FSB14 | Vishay Dale | 65 | RNC55H3652FSB14-ND | $68.49000 | Direct |
| RNC55H3652FSBSL | Vishay Dale | 0 | RNC55H3652FSBSL-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $23.40580 | $2,340.58 |


