Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H3571BRB14 | |
|---|---|
DigiKey Part Number | 541-RNC55H3571BRB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55H3571BRB14 |
Description | RES 3.57K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3571BRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3571BRRE5 | Vishay Dale | 0 | 541-RNC55H3571BRRE5TR-ND | $14.40638 | Parametric Equivalent |
| RNC55H3571BRRE6 | Vishay Dale | 0 | 541-RNC55H3571BRRE6TR-ND | $13.42859 | Parametric Equivalent |
| RNR55H3571BRB14 | Vishay Dale | 0 | RNR55H3571BRB14-ND | $66.22250 | Parametric Equivalent |
| RNR55H3571BRBSL | Vishay Dale | 0 | RNR55H3571BRBSL-ND | $72.32210 | Parametric Equivalent |
| RNR55H3571BRRSL | Vishay Dale | 0 | RNR55H3571BRRSL-ND | $72.32210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $56.53930 | $5,653.93 |



