Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H3480BPRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H3480BPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H3480BPRE5 |
Description | RES 348 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3480BPRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3480BPB14 | Vishay Dale | 0 | RNC55H3480BPB14-ND | $56.53930 | Parametric Equivalent |
| RNC55H3480BPBSL | Vishay Dale | 0 | RNC55H3480BPBSL-ND | $61.52150 | Parametric Equivalent |
| RNC55H3480BPRE6 | Vishay Dale | 0 | RNC55H3480BPRE6-ND | $13.42859 | Parametric Equivalent |
| RNC55H3480BPRE7 | Vishay Dale | 0 | 541-RNC55H3480BPRE7TR-ND | $12.92628 | Parametric Equivalent |
| RNC55H3480BPRE8 | Vishay Dale | 0 | 541-RNC55H3480BPRE8TR-ND | $12.59797 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.40638 | $7,203.19 |


