RNC55H3323BSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $82.26190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $25.38388
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $88.23970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.40344
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.54431
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.58943
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.96541
Datasheet
332 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3323BSRSL

DigiKey Part Number
RNC55H3323BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H3323BSRSL
Description
RES 332K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H3323BSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types