
RNC55H3321FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC55H3321FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H3321FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H3321FSRE6 |
Description | RES 3.32K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3321FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $10.60000 | $106.00 |
25 | $9.13080 | $228.27 |
50 | $8.20780 | $410.39 |
100 | $7.42360 | $742.36 |
250 | $6.56520 | $1,641.30 |
500 | $6.02770 | $3,013.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.68242 | $5,682.42 |
2,000 | $5.28678 | $10,573.56 |
3,000 | $5.08357 | $15,250.71 |
5,000 | $4.85372 | $24,268.60 |
7,000 | $4.71676 | $33,017.32 |
10,000 | $4.58296 | $45,829.60 |
12,000 | $4.51882 | $54,225.84 |