Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H3301BMRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H3301BMRE5TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55H3301BMRE5 |
Description | RES 3.3K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3301BMRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3301BMB14 | Vishay Dale | 0 | RNC55H3301BMB14-ND | $25.60685 | Parametric Equivalent |
| RNC55H3301BMRE6 | Vishay Dale | 0 | RNC55H3301BMRE6-ND | $25.60685 | Parametric Equivalent |
| RNC55H3301BMRE7 | Vishay Dale | 0 | 541-RNC55H3301BMRE7TR-ND | $24.73597 | Parametric Equivalent |
| RNC55H3301BMRE8 | Vishay Dale | 0 | 541-RNC55H3301BMRE8TR-ND | $24.16690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.60685 | $25,606.85 |


