
RNC55H30R1FSB14 | |
---|---|
DigiKey Part Number | RNC55H30R1FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H30R1FSB14 |
Description | RES 30.1 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H30R1FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.35000 | $32.35 |
10 | $21.80700 | $218.07 |
25 | $18.93680 | $473.42 |
50 | $17.14240 | $857.12 |
100 | $15.61530 | $1,561.53 |
300 | $13.65087 | $4,095.26 |
500 | $12.89674 | $6,448.37 |
1,000 | $12.00810 | $12,008.10 |
5,000 | $10.42729 | $52,136.45 |