
RNC55H2492FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H2492FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H2492FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H2492FSRE6 |
Description | RES 24.9K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2492FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2492FPB14 | Vishay Dale | 0 | RNC55H2492FPB14-ND | $23.40580 | Direct |
| RNC55H2492FPBSL | Vishay Dale | 0 | RNC55H2492FPBSL-ND | $27.52970 | Direct |
| RNC55H2492FPRSL | Vishay Dale | 0 | RNC55H2492FPRSL-ND | $27.52970 | Direct |
| RNC55H2492FRB14 | Vishay Dale | 0 | RNC55H2492FRB14-ND | $23.40580 | Direct |
| RNC55H2492FRBSL | Vishay Dale | 0 | RNC55H2492FRBSL-ND | $27.52970 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.67200 | $106.72 |
| 25 | $9.19160 | $229.79 |
| 50 | $8.26420 | $413.21 |
| 100 | $7.47500 | $747.50 |
| 250 | $6.61076 | $1,652.69 |
| 500 | $6.07010 | $3,035.05 |

