Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H2492BSB14 | |
|---|---|
DigiKey Part Number | RNC55H2492BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H2492BSB14 |
Description | RES 24.9K OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2492BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2492BPBSL | Vishay Dale | 0 | RNC55H2492BPBSL-ND | $61.52150 | Direct |
| RNC55H2492BPR36 | Vishay Dale | 0 | RNC55H2492BPR36-ND | $11.68920 | Direct |
| RNC55H2492BPRE6 | Vishay Dale | 0 | RNC55H2492BPRE6-ND | $13.42859 | Direct |
| RNC55H2492BPRSL | Vishay Dale | 0 | RNC55H2492BPRSL-ND | $61.52150 | Direct |
| RNC55J2492BPBSL | Vishay Dale | 0 | RNC55J2492BPBSL-ND | $69.21930 | Upgrade |



