Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H2492FSRE6

DigiKey Part Number
541-RNC55H2492FSRE6TR-ND - Tape & Reel (TR)
541-RNC55H2492FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC55H2492FSRE6
Description
RES 24.9K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H2492FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.09000$16.09
10$10.65800$106.58
25$9.18000$229.50
50$8.25360$412.68
100$7.46540$746.54
250$6.60232$1,650.58
500$6.06234$3,031.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.71543$5,715.43
2,000$5.31773$10,635.46
3,000$5.11354$15,340.62
5,000$4.88254$24,412.70
7,000$4.74488$33,214.16
10,000$4.61042$46,104.20
12,000$4.54593$54,551.16
Manufacturers Standard Package