
RNC55H2212FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC55H2212FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H2212FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H2212FSRE6 |
Description | RES 22.1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2212FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
10 | $10.65800 | $106.58 |
25 | $9.18000 | $229.50 |
50 | $8.25360 | $412.68 |
100 | $7.46540 | $746.54 |
250 | $6.60232 | $1,650.58 |
500 | $6.06234 | $3,031.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.71543 | $5,715.43 |
2,000 | $5.31773 | $10,635.46 |
3,000 | $5.11354 | $15,340.62 |
5,000 | $4.88254 | $24,412.70 |
7,000 | $4.74488 | $33,214.16 |
10,000 | $4.61042 | $46,104.20 |
12,000 | $4.54593 | $54,551.16 |