Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RNC55H2212FRRSL | |
|---|---|
DigiKey Part Number | RNC55H2212FRRSL-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55H2212FRRSL |
Description | RES 22.1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2212FRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2212FMBSL | Vishay Dale | 0 | RNC55H2212FMBSL-ND | $27.52970 | Direct |
| RNC55H2212FMRSL | Vishay Dale | 0 | RNC55H2212FMRSL-ND | $27.52970 | Direct |
| RNC55H2212FPB14 | Vishay Dale | 0 | RNC55H2212FPB14-ND | $23.40580 | Direct |
| RNC55H2212FPBSL | Vishay Dale | 0 | RNC55H2212FPBSL-ND | $27.52970 | Direct |
| RNC55H2212FPRSL | Vishay Dale | 0 | RNC55H2212FPRSL-ND | $27.52970 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.52970 | $2,752.97 |


