Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNC55H2212DSRSL | |
|---|---|
DigiKey Part Number | RNC55H2212DSRSL-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55H2212DSRSL |
Description | RES 22.1K OHM 1/8W .5% AXIAL |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2212DSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2212BSB14 | Vishay Dale | 500 | RNC55H2212BSB14-ND | $53.03000 | Upgrade |
| RNC55J2212BMB14 | Vishay Dale | 0 | RNC55J2212BMB14-ND | $63.33350 | Upgrade |
| RNC55J2212BRRSL | Vishay Dale | 0 | RNC55J2212BRRSL-ND | $69.21930 | Upgrade |
| RNC55J2212DRB14 | Vishay Dale | 0 | RNC55J2212DRB14-ND | $55.19590 | Upgrade |
| RNC55J2212DSB1465 | Vishay Dale | 0 | 541-RNC55J2212DSB1465-ND | $61.52150 | Parametric Equivalent |


