
RNC55H2052FSB14 | |
|---|---|
DigiKey Part Number | RNC55H2052FSB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55H2052FSB14 |
Description | RES 20.5K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2052FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2052FMB14 | Vishay Dale | 0 | RNC55H2052FMB14-ND | $23.40580 | Direct |
| RNC55H2052FMBSL | Vishay Dale | 0 | RNC55H2052FMBSL-ND | $27.52970 | Direct |
| RNC55H2052FMR36 | Vishay Dale | 0 | RNC55H2052FMR36-ND | $6.08472 | Direct |
| RNC55H2052FMRE6 | Vishay Dale | 0 | RNC55H2052FMRE6-ND | $7.08850 | Direct |
| RNC55H2052FMRSL | Vishay Dale | 0 | RNC55H2052FMRSL-ND | $27.52970 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.85000 | $59.85 |
| 10 | $40.25200 | $402.52 |
| 25 | $34.93160 | $873.29 |
| 50 | $31.60020 | $1,580.01 |
| 100 | $28.76790 | $2,876.79 |
| 300 | $25.12463 | $7,537.39 |

