
RNC55H2211FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC55H2211FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H2211FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H2211FSRE6 |
Description | RES 2.21K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2211FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $10.46100 | $104.61 |
25 | $9.00600 | $225.15 |
50 | $8.09440 | $404.72 |
100 | $7.32090 | $732.09 |
250 | $6.47288 | $1,618.22 |
500 | $5.94214 | $2,971.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.60105 | $5,601.05 |
2,000 | $5.21029 | $10,420.58 |
3,000 | $5.00961 | $15,028.83 |
5,000 | $4.78261 | $23,913.05 |
7,000 | $4.64737 | $32,531.59 |
10,000 | $4.51525 | $45,152.50 |
12,000 | $4.45190 | $53,422.80 |