
RNC55H2002FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC55H2002FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H2002FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H2002FSRE6 |
Description | RES 20K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2002FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.13000 | $16.13 |
10 | $10.68500 | $106.85 |
25 | $9.20320 | $230.08 |
50 | $8.27480 | $413.74 |
100 | $7.48450 | $748.45 |
250 | $6.61920 | $1,654.80 |
500 | $6.07786 | $3,038.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.73005 | $5,730.05 |
2,000 | $5.33133 | $10,662.66 |
3,000 | $5.12662 | $15,379.86 |
5,000 | $4.89503 | $24,475.15 |
7,000 | $4.75701 | $33,299.07 |
10,000 | $4.62221 | $46,222.10 |
12,000 | $4.55756 | $54,690.72 |