Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H18R7FSRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H18R7FSRE5TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55H18R7FSRE5 |
Description | RES 18.7 OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H18R7FSRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H18R7FSB1465 | Vishay Dale | 0 | 541-RNC55H18R7FSB1465-ND | $41.17240 | Parametric Equivalent |
| RNC55H18R7FSR3665 | Vishay Dale | 0 | 541-RNC55H18R7FSR3665TR-ND | $14.62796 | Parametric Equivalent |
| RNC55H18R7FSRE565 | Vishay Dale | 0 | 541-RNC55H18R7FSRE565TR-ND | $17.90642 | Parametric Equivalent |
| RNC55H18R7FSRE665 | Vishay Dale | 0 | 541-RNC55H18R7FSRE665TR-ND | $16.72656 | Parametric Equivalent |
| RNC55H18R7FSRE765 | Vishay Dale | 0 | 541-RNC55H18R7FSRE765TR-ND | $16.12061 | Parametric Equivalent |


