
RNC55H1872FPB14 | |
---|---|
DigiKey Part Number | RNC55H1872FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1872FPB14 |
Description | RES 18.7K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1872FPB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | P (0.1%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $17.56090 | $1,756.09 |