
RNC55H1871FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC55H1871FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1871FSB14 |
Description | RES 1.87K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1871FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1871FMB14 | Vishay Dale | 0 | RNC55H1871FMB14-ND | $23.40580 | Direct |
| RNC55H1871FMBSL | Vishay Dale | 0 | RNC55H1871FMBSL-ND | $27.52970 | Direct |
| RNC55H1871FMRSL | Vishay Dale | 0 | RNC55H1871FMRSL-ND | $27.52970 | Direct |
| RNC55H1871FPB14 | Vishay Dale | 0 | RNC55H1871FPB14-ND | $23.40580 | Direct |
| RNC55H1871FSB1465 | Vishay Dale | 0 | 541-RNC55H1871FSB1465-ND | $59.37810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.13000 | $76.13 |
| 10 | $51.49100 | $514.91 |
| 25 | $44.82360 | $1,120.59 |
| 50 | $40.64700 | $2,032.35 |

