RNC55H1822FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $17.56090
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.18930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.18930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.18930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $17.56090
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.18930
Datasheet

Direct


Vishay Dale
In Stock: 90
Unit Price: $38.76000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.18930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.61517
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.81427
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.18930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $45.37970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.22000
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1822FRRE6

DigiKey Part Number
RNC55H1822FRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1822FRRE6
Description
RES 18.2K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1822FRRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.81427$4,814.27
Manufacturers Standard Package