Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55H17R4FMB14 | |
|---|---|
DigiKey Part Number | RNC55H17R4FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H17R4FMB14 |
Description | RES 17.4 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H17R4FMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H17R4FRBSL | Vishay Dale | 0 | RNC55H17R4FRBSL-ND | $38.00640 | Direct |
| RNC55H17R4FRR36 | Vishay Dale | 0 | RNC55H17R4FRR36-ND | $9.47391 | Direct |
| RNC55H17R4FRRSL | Vishay Dale | 0 | RNC55H17R4FRRSL-ND | $38.00640 | Direct |
| RNC55H17R4FSB14 | Vishay Dale | 0 | RNC55H17R4FSB14-ND | $0.00000 | Direct |
| RNC55H17R4FSBSL | Vishay Dale | 0 | RNC55H17R4FSBSL-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $34.68320 | $3,468.32 |


