Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1782FSR3665 | |
|---|---|
DigiKey Part Number | 541-RNC55H1782FSR3665TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55H1782FSR3665 |
Description | RES 17.8K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1782FSR3665 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1782FSB14 | Vishay Dale | 63 | RNC55H1782FSB14-ND | $76.13000 | Parametric Equivalent |
| RNC55H1782FSB1465 | Vishay Dale | 0 | 541-RNC55H1782FSB1465-ND | $59.37810 | Parametric Equivalent |
| RNC55H1782FSBSL | Vishay Dale | 0 | RNC55H1782FSBSL-ND | $0.00000 | Parametric Equivalent |
| RNC55H1782FSBSL65 | Vishay Dale | 0 | 541-RNC55H1782FSBSL65-ND | $0.00000 | Parametric Equivalent |
| RNC55H1782FSR36 | Vishay Dale | 0 | RNC55H1782FSR36-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.29402 | $56,470.10 |


