
RNC55H1650FSB14 | |
|---|---|
DigiKey Part Number | RNC55H1650FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1650FSB14 |
Description | RES 165 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 165 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1650FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1650BRB14 | Vishay Dale | 0 | RNC55H1650BRB14-ND | $56.53930 | Upgrade |
| RNC55J1650DRBSL | Vishay Dale | 0 | RNC55J1650DRBSL-ND | $60.06790 | Upgrade |
| RNC55J1650FMB14 | Vishay Dale | 0 | RNC55J1650FMB14-ND | $31.84350 | Upgrade |
| RNC55H1650FSR3865 | Vishay Dale | 0 | 541-RNC55H1650FSR3865TR-ND | $11.29402 | Parametric Equivalent |
| RNC55H1650FSRE565 | Vishay Dale | 0 | 541-RNC55H1650FSRE565TR-ND | $13.93396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.75900 | $97.59 |
| 25 | $8.39920 | $209.98 |
| 50 | $7.54560 | $377.28 |
| 100 | $6.81890 | $681.89 |
| 300 | $5.88413 | $1,765.24 |

