Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1620BRB14 | |
|---|---|
DigiKey Part Number | RNC55H1620BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1620BRB14 |
Description | RES 162 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1620BRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1620BSB14 | Vishay Dale | 0 | RNC55H1620BSB14-ND | $0.00000 | Direct |
| RNC55H1620BSBSL | Vishay Dale | 0 | RNC55H1620BSBSL-ND | $0.00000 | Direct |
| RNC55H1620BSR36 | Vishay Dale | 0 | RNC55H1620BSR36-ND | $0.00000 | Direct |
| RNC55H1620BSRSL | Vishay Dale | 0 | RNC55H1620BSRSL-ND | $0.00000 | Direct |
| RNC55J1620BSB14 | Vishay Dale | 0 | RNC55J1620BSB14-ND | $0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $56.53930 | $5,653.93 |


