RNC55H1270FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 92
Unit Price: $42.42000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $23.19060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $45.11320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $45.11320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $49.66580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.83570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.83570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $40.56060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.63607
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.88688
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.62240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.45662
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.00897
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.62212
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1270FSRSL

DigiKey Part Number
RNC55H1270FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1270FSRSL
Description
RES 127 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
127 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1270FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$21.24350$2,124.35
Manufacturers Standard Package