
RNC55H1243FSB14 | |
---|---|
DigiKey Part Number | 541-RNC55H1243FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1243FSB14 |
Description | RES 124K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1243FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.43000 | $19.43 |
10 | $12.90800 | $129.08 |
25 | $11.14280 | $278.57 |
50 | $10.03480 | $501.74 |
100 | $9.09220 | $909.22 |
300 | $7.87993 | $2,363.98 |
500 | $7.41406 | $3,707.03 |
1,000 | $6.86516 | $6,865.16 |
5,000 | $5.88856 | $29,442.80 |