
RNC55H1151FSB14 | |
|---|---|
DigiKey Part Number | RNC55H1151FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1151FSB14 |
Description | RES 1.15K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1151FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1151FPB14 | Vishay Dale | 0 | RNC55H1151FPB14-ND | $23.40580 | Direct |
| RNC55H1151FRB14 | Vishay Dale | 0 | RNC55H1151FRB14-ND | $23.40580 | Direct |
| RNC55H1151FSB1465 | Vishay Dale | 0 | 541-RNC55H1151FSB1465-ND | $59.37810 | Parametric Equivalent |
| RNC55H1151FSR3865 | Vishay Dale | 0 | 541-RNC55H1151FSR3865TR-ND | $11.29402 | Parametric Equivalent |
| RNC55H1151FSRE565 | Vishay Dale | 0 | 541-RNC55H1151FSRE565TR-ND | $13.93396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.55000 | $39.55 |
| 10 | $26.29200 | $262.92 |
| 25 | $22.69800 | $567.45 |
| 50 | $20.44860 | $1,022.43 |
| 100 | $18.53620 | $1,853.62 |
| 300 | $16.07413 | $4,822.24 |

