
RNC55H1131BSB14 | |
|---|---|
DigiKey Part Number | RNC55H1131BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1131BSB14 |
Description | RES 1.13K OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1131BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1131BRB14 | Vishay Dale | 0 | RNC55H1131BRB14-ND | $56.53930 | Direct |
| RNC55H1131BRBSL | Vishay Dale | 0 | RNC55H1131BRBSL-ND | $61.52150 | Direct |
| RNC55H1131BRRSL | Vishay Dale | 0 | RNC55H1131BRRSL-ND | $61.52150 | Direct |
| RNC55J1131BRB14 | Vishay Dale | 0 | RNC55J1131BRB14-ND | $63.33350 | Upgrade |
| RNC55H1131BSB1465 | Vishay Dale | 0 | 541-RNC55H1131BSB1465-ND | $122.52670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.03000 | $53.03 |
| 10 | $35.52500 | $355.25 |
| 25 | $30.78120 | $769.53 |
| 50 | $27.81160 | $1,390.58 |
| 100 | $25.28690 | $2,528.69 |
| 300 | $22.03800 | $6,611.40 |

