Direct
Direct
Direct
Direct
Direct

RNC55H1111BSR36 | |
|---|---|
DigiKey Part Number | RNC55H1111BSR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1111BSR36 |
Description | RES 1.11K OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 1.11 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1111BSR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1111BPB14 | Vishay Dale | 0 | RNC55H1111BPB14-ND | $56.53930 | Direct |
| RNC55H1111BPBSL | Vishay Dale | 0 | RNC55H1111BPBSL-ND | $61.52150 | Direct |
| RNC55H1111BPR36 | Vishay Dale | 0 | RNC55H1111BPR36-ND | $11.68920 | Direct |
| RNC55H1111BPRE6 | Vishay Dale | 0 | RNC55H1111BPRE6-ND | $13.42859 | Direct |
| RNC55H1111BPRSL | Vishay Dale | 0 | RNC55H1111BPRSL-ND | $61.52150 | Direct |


