Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1001FRB45 | |
|---|---|
DigiKey Part Number | 541-RNC55H1001FRB45-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1001FRB45 |
Description | RES 1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1001FRB45 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1001DRB14 | Vishay Dale | 0 | 541-RNC55H1001DRB14-ND | $47.18240 | Parametric Equivalent |
| RNC55H1001DRR36 | Vishay Dale | 0 | 541-RNC55H1001DRR36TR-ND | $11.49167 | Parametric Equivalent |
| RNC55H1001FRB14 | Vishay Dale | 5 | RNC55H1001FRB14-ND | $35.85000 | Parametric Equivalent |
| RNC55H1001FRBSL | Vishay Dale | 0 | RNC55H1001FRBSL-ND | $27.52970 | Parametric Equivalent |
| RNC55H1001FRR36 | Vishay Dale | 0 | RNC55H1001FRR36-ND | $6.08472 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.08850 | $7,088.50 |


