Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50K6193FSRSL | |
|---|---|
DigiKey Part Number | RNC50K6193FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50K6193FSRSL |
Description | RES 619K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K6193FSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H6193BSB14 | Vishay Dale | 0 | RNC50H6193BSB14-ND | $251.31480 | Upgrade |
| RNC50H6193BSBSL | Vishay Dale | 0 | RNC50H6193BSBSL-ND | $297.12170 | Upgrade |
| RNC50H6193FPBSL | Vishay Dale | 0 | RNC50H6193FPBSL-ND | $176.78440 | Upgrade |
| RNC50H6193FPR36 | Vishay Dale | 0 | RNC50H6193FPR36-ND | $76.25441 | Upgrade |
| RNC50H6193FPRE6 | Vishay Dale | 0 | RNC50H6193FPRE6-ND | $77.78131 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $182.31176 | $182,311.76 |


