Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50K5361FRRE7 | |
|---|---|
DigiKey Part Number | 541-RNC50K5361FRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50K5361FRRE7 |
Description | RES 5.36K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5361FRB14 | Vishay Dale | 0 | RNC50H5361FRB14-ND | $40.28860 | Parametric Equivalent |
| RNC50H5361FRBSL | Vishay Dale | 0 | RNC50H5361FRBSL-ND | $47.43070 | Parametric Equivalent |
| RNC50H5361FRRSL | Vishay Dale | 0 | RNC50H5361FRRSL-ND | $47.43070 | Parametric Equivalent |
| RNC50K5361FRB14 | Vishay Dale | 0 | RNC50K5361FRB14-ND | $21.25718 | Parametric Equivalent |
| RNC50K5361FRBSL | Vishay Dale | 0 | RNC50K5361FRBSL-ND | $25.18517 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $20.51385 | $30,770.78 |



